FDBL86066-F085 | |
---|---|
DigiKey Part Number | FDBL86066-F085OSTR-ND - Tape & Reel (TR) FDBL86066-F085OSCT-ND - Cut Tape (CT) FDBL86066-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86066-F085 |
Description | MOSFET N-CH 100V 185A 8HPSOF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 185A (Tc) 300W (Ta) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL86066-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥24.21900 | ¥242.19 |
100 | ¥19.59110 | ¥1,959.11 |
500 | ¥17.41430 | ¥8,707.15 |
1,000 | ¥14.91098 | ¥14,910.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.04029 | ¥28,080.58 |
6,000 | ¥13.47024 | ¥80,821.44 |