9774040951R | |
---|---|
DigiKey Part Number | 732-7091-2-ND - Tape & Reel (TR) 732-7091-1-ND - Cut Tape (CT) 732-7091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774040951R |
Description | ROUND SPACER STEEL 4MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774040951R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.213" (5.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.57000 | ¥8.57 |
10 | ¥8.39400 | ¥83.94 |
50 | ¥7.27080 | ¥363.54 |
100 | ¥6.75640 | ¥675.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.42739 | ¥3,799.17 |