971300477 | |
---|---|
DigiKey Part Number | 732-13160-ND |
Manufacturer | |
Manufacturer Product Number | 971300477 |
Description | STAINLESS STEEL SPACER STUD METR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥20.09700 | ¥200.97 |
50 | ¥17.89500 | ¥894.75 |
100 | ¥15.71020 | ¥1,571.02 |
250 | ¥14.60508 | ¥3,651.27 |
500 | ¥13.88248 | ¥6,941.24 |