971300366 | |
---|---|
DigiKey Part Number | 732-12821-ND |
Manufacturer | |
Manufacturer Product Number | 971300366 |
Description | ALUMINIUM SPACER STUD METRIC THR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥15.10700 | ¥151.07 |
50 | ¥13.45740 | ¥672.87 |
100 | ¥11.80820 | ¥1,180.82 |
250 | ¥10.98356 | ¥2,745.89 |
500 | ¥10.43100 | ¥5,215.50 |