970550361 | |
---|---|
DigiKey Part Number | 732-10668-ND |
Manufacturer | |
Manufacturer Product Number | 970550361 |
Description | HEX SPACER M3X0.5 STEEL 55MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 2.165" (55.00mm) | |
Length - Overall | 2.165" (55.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.15000 | ¥8.15 |
50 | ¥7.32220 | ¥366.11 |
100 | ¥6.75640 | ¥675.64 |
250 | ¥6.19048 | ¥1,547.62 |
400 | ¥5.06728 | ¥2,026.91 |