970600321 | |
---|---|
DigiKey Part Number | 732-10669-ND |
Manufacturer | |
Manufacturer Product Number | 970600321 |
Description | HEX SPACER M3X0.5 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
50 | ¥8.62560 | ¥431.28 |
100 | ¥7.96530 | ¥796.53 |
250 | ¥7.30512 | ¥1,826.28 |
500 | ¥5.96756 | ¥2,983.78 |