970300151

DigiKey Part Number
732-10626-ND
Manufacturer
Manufacturer Product Number
970300151
Description
HEX SPACER M2.5X0.45 STEEL 30MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Steel 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
1.181" (30.00mm)
Length - Overall
1.181" (30.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
50¥5.23020¥261.51
100¥4.81860¥481.86
500¥4.42422¥2,212.11
1,000¥3.61826¥3,618.26
Manufacturers Standard Package