963010042 | |
---|---|
DigiKey Part Number | 732-12754-ND |
Manufacturer | |
Manufacturer Product Number | 963010042 |
Description | ROUND BRASS SPACER L:1,0 MM;ID:3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.039" (1.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.039" (1.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.36100 | ¥43.61 |
50 | ¥3.88500 | ¥194.25 |
100 | ¥3.40900 | ¥340.90 |
500 | ¥3.17096 | ¥1,585.48 |
1,000 | ¥3.01793 | ¥3,017.93 |
30,000 | ¥2.12530 | ¥63,759.00 |