890020

DigiKey Part Number
732-11868-ND
Manufacturer
Manufacturer Product Number
890020
Description
DESIGN KIT WCAP-FTBE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Film Capacitor Kit 10000pF ~ 6.8µF 100 ~ 1000V (1kV) Through Hole 75 Pieces (15 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
-
Part Status
Active
Kit Type
Film
Capacitance Range
10000pF ~ 6.8µF
Mounting Type
Through Hole
Voltage - Rated
100 ~ 1000V (1kV)
Tolerance
±10%
Applications
General Purpose
Features
-
Quantity
75 Pieces (15 Values - 5 Each)
Packages Included
Radial
All prices are in CNY
732-11868-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,118.79000¥1,118.79
Manufacturers Standard Package