82931060 | |
---|---|
DigiKey Part Number | 732-82931060-ND |
Manufacturer | |
Manufacturer Product Number | 82931060 |
Description | USB 3.1 TYPE C 60W EVAL STICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Type-C® Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | Up to 10 Gbps Data Rate | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.23000 | ¥306.23 |