82541250

DigiKey Part Number
732-2553-2-ND - Tape & Reel (TR)
732-2553-1-ND - Cut Tape (CT)
732-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82541250
Description
VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82541250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35.88 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.12 V
Current - Surge
200 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
620 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥6.58400¥65.84
50¥6.30520¥315.26
100¥6.03420¥603.42
500¥5.76328¥2,881.64
1,000¥5.48415¥5,484.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.94232¥19,769.28
Manufacturers Standard Package