824014885 | |
---|---|
DigiKey Part Number | 732-11797-2-ND - Tape & Reel (TR) 732-11797-1-ND - Cut Tape (CT) 732-11797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824014885 |
Description | TVS DIODE 5VWM 10.5VC DFN3810-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.45800 | ¥94.58 |
100 | ¥8.48890 | ¥848.89 |
500 | ¥7.43808 | ¥3,719.04 |
1,000 | ¥6.65815 | ¥6,658.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59911 | ¥16,797.33 |