78279224251 | |
---|---|
DigiKey Part Number | 732-78279224251TR-ND - Tape & Reel (TR) 732-78279224251CT-ND - Cut Tape (CT) 732-78279224251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279224251 |
Description | FERRITE BEAD 250 OHM 2220 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 10 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
50 | ¥7.19200 | ¥359.60 |
100 | ¥6.86900 | ¥686.90 |
500 | ¥6.52894 | ¥3,264.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.20593 | ¥12,411.86 |