78279220601

DigiKey Part Number
732-78279220601TR-ND - Tape & Reel (TR)
732-78279220601CT-ND - Cut Tape (CT)
732-78279220601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78279220601
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
80mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
50¥0.41660¥20.83
100¥0.39960¥39.96
500¥0.37406¥187.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35705¥1,428.20
Manufacturers Standard Package