782013057450

DigiKey Part Number
732-6725-ND
Manufacturer
Manufacturer Product Number
782013057450
Description
FERRITE CORE 370 OHM SOLID 6.1MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 370Ohm @ 100MHz ID 0.240" Dia (6.10mm) OD 0.472" Dia (12.00mm) Length 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
782013057450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
370Ohm @ 100MHz
Material
1E04_620
Inner Dimension
0.240" Dia (6.10mm)
Outer Dimension
0.472" Dia (12.00mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
1.772" (45.00mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.03000¥44.03
10¥42.02700¥420.27
25¥39.32400¥983.10
60¥36.70833¥2,202.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.