28B0591-200 | |
---|---|
DigiKey Part Number | 240-2242-ND |
Manufacturer | |
Manufacturer Product Number | 28B0591-200 |
Description | FERRITE CORE 377 OHM SOLID 5.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 377Ohm @ 100MHz ID 0.232" Dia (5.90mm) OD 0.591" Dia (15.00mm) Length 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0591-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 377Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.232" Dia (5.90mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.378" (35.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥8.96680 | ¥224.17 |
40 | ¥8.49475 | ¥339.79 |
80 | ¥7.55100 | ¥604.08 |
230 | ¥7.07896 | ¥1,628.16 |
440 | ¥6.60727 | ¥2,907.20 |
1,320 | ¥6.06442 | ¥8,005.03 |
5,280 | ¥5.89927 | ¥31,148.15 |