760308101311 | |
---|---|
DigiKey Part Number | 732-760308101311-ND |
Manufacturer | |
Manufacturer Product Number | 760308101311 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 5.8µH Wireless Charging Coil Transmitter 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 5.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | 220 @ 125kHz | |
Current Rating (Amps) | 21A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | 13MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 2.76" Dia x 0.33" H (70.0mm x 8.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.29000 | ¥196.29 |
4 | ¥177.57250 | ¥710.29 |
8 | ¥163.53375 | ¥1,308.27 |
16 | ¥144.81563 | ¥2,317.05 |