IWTX50R0DZEB6R3KF1 | |
---|---|
DigiKey Part Number | 541-IWTX50R0DZEB6R3KF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX50R0DZEB6R3KF1 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 25mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 90 @ 100kHz | |
Current Rating (Amps) | 10A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.16" H (50.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
12 | ¥16.35833 | ¥196.30 |
36 | ¥14.93278 | ¥537.58 |
48 | ¥12.80042 | ¥614.42 |
84 | ¥12.52000 | ¥1,051.68 |