750817018 | |
---|---|
DigiKey Part Number | 732-750817018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750817018 |
Description | XFMR FLYBCK AC/DC CONV 2.19MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 5000Vrms Isolation 65kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ICE3BR4765JG | |
Chipset Manufacturer | Infineon Technologies | |
Voltage - Primary | 125 ~ 382V | |
Voltage - Auxiliary | 14.4V @ 50mA | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 2.19mH @ 10kHz | |
Frequency | 65kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Footprint | 0.941" L x 0.543" W (23.90mm x 13.80mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,050 | ¥28.08016 | ¥29,484.17 |