750811248 | |
---|---|
DigiKey Part Number | 1297-1053-ND |
Manufacturer | |
Manufacturer Product Number | 750811248 |
Description | XFMR LED DR AC/DC CONV 300UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 60 ~ 400kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811248 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 24V @ 20mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 60 ~ 400kHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.989" (25.12mm) | |
Footprint | 1.220" L x 1.220" W (31.00mm x 31.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥57.05200 | ¥570.52 |
25 | ¥55.50840 | ¥1,387.71 |
42 | ¥47.79833 | ¥2,007.53 |
84 | ¥45.63952 | ¥3,833.72 |
252 | ¥44.71444 | ¥11,268.04 |
462 | ¥43.94359 | ¥20,301.94 |
966 | ¥43.17266 | ¥41,704.79 |