750811145 | |
---|---|
DigiKey Part Number | 732-2907-ND |
Manufacturer | |
Manufacturer Product Number | 750811145 |
Description | XFMR LED DR AC/DC CONV 1.2MH TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3750VDC Isolation 130kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TPS92210DR | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 88 ~ 269V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750VDC | |
Inductance @ Frequency | 1.2mH @ 65kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.876" L x 0.567" W (22.88mm x 14.40mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Footprint | 0.876" L x 0.567" W (22.25mm x 14.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.43432 | ¥48,434.32 |