TPS92210D | |
---|---|
DigiKey Part Number | 296-34660-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92210D |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92210D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30500 | ¥113.05 |
75 | ¥10.72640 | ¥804.48 |
150 | ¥8.81073 | ¥1,321.61 |
300 | ¥8.23633 | ¥2,470.90 |
525 | ¥7.27857 | ¥3,821.25 |
1,050 | ¥5.74631 | ¥6,033.63 |
2,550 | ¥5.36319 | ¥13,676.13 |
5,025 | ¥5.09504 | ¥25,602.58 |