750317464 | |
---|---|
DigiKey Part Number | 1297-750317464-ND |
Manufacturer | |
Manufacturer Product Number | 750317464 |
Description | XFMR FLYBACK DC/DC CONV 440UH TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 80 ~ 600V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 440µH @ 1kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 1.240" W (31.50mm x 31.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥72.23800 | ¥722.38 |
36 | ¥61.20194 | ¥2,203.27 |
72 | ¥60.19958 | ¥4,334.37 |
108 | ¥57.18889 | ¥6,176.40 |
252 | ¥56.58738 | ¥14,260.02 |
468 | ¥55.78457 | ¥26,107.18 |
972 | ¥55.18264 | ¥53,637.53 |