750316029

DigiKey Part Number
1297-1217-2-ND - Tape & Reel (TR)
1297-1217-1-ND - Cut Tape (CT)
1297-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316029
Description
XFMR FWD P-P DC/DC CONV 72UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Chipset Manufacturer
Texas Instruments
Voltage - Primary
3.3V
Voltage - Auxiliary
-
Voltage - Isolation
3125Vrms
Inductance @ Frequency
72µH @ 100kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.327" L x 0.364" W (8.30mm x 9.25mm)
Height - Seated (Max)
0.161" (4.10mm)
Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.41000¥38.41
10¥31.11500¥311.15
25¥25.15640¥628.91
50¥23.56840¥1,178.42
100¥22.50950¥2,250.95
250¥21.84740¥5,461.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥21.18538¥19,066.84
1,800¥20.52332¥36,941.98
Manufacturers Standard Package