750313460 | |
---|---|
DigiKey Part Number | 1297-1137-2-ND - Tape & Reel (TR) 1297-1137-1-ND - Cut Tape (CT) 1297-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313460 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 4 ~ 8V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.27000 | ¥39.27 |
10 | ¥31.82700 | ¥318.27 |
25 | ¥25.73240 | ¥643.31 |
50 | ¥24.10860 | ¥1,205.43 |
100 | ¥23.02480 | ¥2,302.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.76232 | ¥4,190.58 |