750312279 | |
---|---|
DigiKey Part Number | 1297-1278-ND |
Manufacturer | |
Manufacturer Product Number | 750312279 |
Description | XFMR FLYBACK DC/DC CONV 750UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750312279 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 750µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.866" W (23.00mm x 22.00mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.73000 | ¥76.73 |
10 | ¥59.63000 | ¥596.30 |
25 | ¥58.01280 | ¥1,450.32 |
70 | ¥49.95757 | ¥3,497.03 |
140 | ¥47.70079 | ¥6,678.11 |
280 | ¥46.73382 | ¥13,085.47 |
490 | ¥45.92824 | ¥22,504.84 |
980 | ¥45.12241 | ¥44,219.96 |