Switching Converter, SMPS Transformers

Results: 7
Series
-MID-OLEFDMID-OLONWE-FBWE-FB, MID-FLYLTWE-UNIT, MID-OLSTM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
For AC/DC ConvertersFor DC/DC Converters
Applications
Flyback ConvertersForward, Push-Pull ConvertersLED Drivers, AC/DC SMPS
Intended Chipset
-LT3748LT8302TPS92315VIPER17L
Chipset Manufacturer
-Linear TechnologySTMicroelectronicsTexas Instruments
Voltage - Primary
8 ~ 32V60 ~ 600V85 ~ 277V100 ~ 400V120 ~ 375V120 ~ 385V120 ~ 420V
Voltage - Auxiliary
12V @ 10mA15V15V @ 100mA20V21V @ 10mA-
Voltage - Isolation
1500Vrms3000Vrms4000Vrms4500Vrms
Inductance @ Frequency
9µH @ 10kHz660µH @ 10kHz770µH @ 10kHz1.396mH @ 10kHz1.5mH @ 10kHz2.38mH @ 10kHz
Frequency
68 ~ 120kHz70 ~ 130kHz60kHz67kHz100kHz-
Operating Temperature
-40°C ~ 125°C-
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.575" L x 0.575" W (14.60mm x 14.60mm)0.874" L x 0.984" W (22.20mm x 25.00mm)-
Height - Seated (Max)
0.340" (8.64mm)0.450" (11.43mm)0.551" (14.00mm)0.635" (16.13mm)0.650" (16.51mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)0.575" L x 0.575" W (14.60mm x 14.60mm)0.787" L x 0.975" W (20.00mm x 24.00mm)0.800" L x 0.960" W (20.32mm x 24.38mm)0.874" L x 0.984" W (22.20mm x 25.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
FLYBACK TRANSFORMER
750313445
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
1,304
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥22.34640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
8 ~ 32V
-
1500Vrms
9µH @ 10kHz
-
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
-
750871030
750871030
XFMR FLYBCK AC/DC CONV 2.38MH TH
Würth Elektronik
2,648
In Stock
1 : ¥66.79000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
VIPER17L
STMicroelectronics
120 ~ 385V
12V @ 10mA
4000Vrms
2.38mH @ 10kHz
60kHz
-40°C ~ 125°C
Through Hole
-
0.635" (16.13mm)
0.787" L x 0.975" W (20.00mm x 24.00mm)
-
MID-OLEFD
750811616
XFMR FLYBACK DC/DC CONV 770UH SM
Würth Elektronik
106
In Stock
1 : ¥76.73000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
-
-
120 ~ 375V
20V
4500Vrms
770µH @ 10kHz
68 ~ 120kHz
-40°C ~ 125°C
Surface Mount
-
0.551" (14.00mm)
-
-
760871131
760871131
XFMR LED DR AC/DC 1.396MH TH
Würth Elektronik
68
In Stock
1 : ¥63.53000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
STMicroelectronics
120 ~ 420V
15V @ 100mA
4000Vrms
1.396mH @ 10kHz
60kHz
-40°C ~ 125°C
Through Hole
0.874" L x 0.984" W (22.20mm x 25.00mm)
0.635" (16.13mm)
0.874" L x 0.984" W (22.20mm x 25.00mm)
-
750341526
750341526
XFMR FWD P-P AC/DC CONV 660UH TH
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥58.82000
Tray
Tray
Active
For AC/DC Converters
Forward, Push-Pull Converters
-
-
60 ~ 600V
15V
4000Vrms
660µH @ 10kHz
67kHz
-40°C ~ 125°C
Through Hole
0.874" L x 0.984" W (22.20mm x 25.00mm)
0.650" (16.51mm)
0.874" L x 0.984" W (22.20mm x 25.00mm)
-
750341547
750341547
XFMR FLYBACK DC/DC CONV 1.5MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1,000 : ¥20.69683
Tray
-
Tray
Active
For DC/DC Converters
Flyback Converters
TPS92315
Texas Instruments
85 ~ 277V
21V @ 10mA
3000Vrms
1.5mH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.575" L x 0.575" W (14.60mm x 14.60mm)
0.340" (8.64mm)
0.575" L x 0.575" W (14.60mm x 14.60mm)
-
750811050
750811050
XFMR FLYBACK DC/DC CONV 1.5MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1,050 : ¥26.34752
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
LT3748
Linear Technology
100 ~ 400V
15V
4500Vrms
1.5mH @ 10kHz
70 ~ 130kHz
-40°C ~ 125°C
Through Hole
-
0.635" (16.13mm)
0.800" L x 0.960" W (20.32mm x 24.38mm)
-
Showing
of 7

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.