750311780 | |
---|---|
DigiKey Part Number | 732-2958-2-ND - Tape & Reel (TR) 732-2958-1-ND - Cut Tape (CT) 732-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311780 |
Description | XFMR 2UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 2000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | TPS55010 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | 2µH @ 100kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.87000 | ¥45.87 |
10 | ¥37.16000 | ¥371.60 |
25 | ¥30.04360 | ¥751.09 |
50 | ¥28.14700 | ¥1,407.35 |
100 | ¥26.88140 | ¥2,688.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.63660 | ¥5,590.98 |