750310799 | |
---|---|
DigiKey Part Number | 1297-750310799TR-ND - Tape & Reel (TR) 1297-750310799CT-ND - Cut Tape (CT) 732-2223-1-ND - Cut Tape (CT) 1297-750310799DKR-ND - Digi-Reel® 732-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310799 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310799 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.82000 | ¥70.82 |
10 | ¥55.04600 | ¥550.46 |
25 | ¥53.56040 | ¥1,339.01 |
50 | ¥46.12000 | ¥2,306.00 |
100 | ¥44.03730 | ¥4,403.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥43.14500 | ¥12,943.50 |
600 | ¥42.40107 | ¥25,440.64 |
1,500 | ¥41.65717 | ¥62,485.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.76000 | ¥68.76 |
10 | ¥53.46800 | ¥534.68 |
25 | ¥52.02760 | ¥1,300.69 |
50 | ¥44.79960 | ¥2,239.98 |
100 | ¥42.77690 | ¥4,277.69 |