749053010 | |
---|---|
DigiKey Part Number | 732-10199-2-ND - Tape & Reel (TR) 732-10199-1-ND - Cut Tape (CT) 732-10199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749053010 |
Description | WE-LAN 10G BASE-T SMD TRANSFORME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749053010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.06000 | ¥103.06 |
10 | ¥85.86900 | ¥858.69 |
50 | ¥74.40580 | ¥3,720.29 |
100 | ¥67.36650 | ¥6,736.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥57.91802 | ¥26,063.11 |