MPQ4572GQB-P | |
---|---|
DigiKey Part Number | 1589-MPQ4572GQB-PTR-ND - Tape & Reel (TR) 1589-MPQ4572GQB-PCT-ND - Cut Tape (CT) 1589-MPQ4572GQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4572GQB-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4572GQB-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.81600 | ¥288.16 |
25 | ¥27.24000 | ¥681.00 |
100 | ¥23.60730 | ¥2,360.73 |
250 | ¥22.39636 | ¥5,599.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.09628 | ¥10,048.14 |
1,000 | ¥16.94865 | ¥16,948.65 |
2,500 | ¥16.10120 | ¥40,253.00 |
5,000 | ¥15.49591 | ¥77,479.55 |