749023310 | |
---|---|
DigiKey Part Number | 732-749023310TR-ND - Tape & Reel (TR) 732-749023310CT-ND - Cut Tape (CT) 732-749023310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749023310 |
Description | WE-LAN AQ 10/100/1000 BASE-T SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749023310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.406" W (16.50mm x 10.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.27000 | ¥45.27 |
10 | ¥41.67000 | ¥416.70 |
50 | ¥37.04000 | ¥1,852.00 |
100 | ¥34.03910 | ¥3,403.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥27.78009 | ¥22,224.07 |