P940-08I | |
---|---|
DigiKey Part Number | TL807-ND |
Manufacturer | |
Manufacturer Product Number | P940-08I |
Description | CABLE SATA M-M 203.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug to Plug 0.656' (200.00mm, 7.874") Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.69500 | ¥296.95 |
25 | ¥28.13000 | ¥703.25 |
50 | ¥27.47500 | ¥1,373.75 |
100 | ¥26.16630 | ¥2,616.63 |
250 | ¥22.89552 | ¥5,723.88 |
500 | ¥22.24134 | ¥11,120.67 |
1,000 | ¥18.97056 | ¥18,970.56 |
2,500 | ¥17.66224 | ¥44,155.60 |