74488540120

DigiKey Part Number
732-4243-2-ND - Tape & Reel (TR)
732-4243-1-ND - Cut Tape (CT)
732-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74488540120
Description
INDUCT ARRAY 2 COIL 13UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74488540120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Tolerance
-
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
-
Shielding
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height
0.161" (4.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.20000¥31.20
10¥30.45800¥304.58
50¥29.14480¥1,457.24
100¥26.43560¥2,643.56
500¥24.46522¥12,232.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.15165¥23,151.65
Manufacturers Standard Package