744775168 | |
---|---|
DigiKey Part Number | 732-1291-2-ND - Tape & Reel (TR) 732-1291-1-ND - Cut Tape (CT) 732-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775168 |
Description | FIXED IND 68UH 990MA 280MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 990 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775168 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.46900 | ¥164.69 |
50 | ¥15.28660 | ¥764.33 |
100 | ¥14.70380 | ¥1,470.38 |
250 | ¥14.11264 | ¥3,528.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.93866 | ¥6,469.33 |