7447715906 | |
---|---|
DigiKey Part Number | 732-4113-2-ND - Tape & Reel (TR) 732-4113-1-ND - Cut Tape (CT) 732-4113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447715906 |
Description | FIXED IND 600NH 9.5A 5.5MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447715906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 600 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥17.83200 | ¥178.32 |
50 | ¥16.09940 | ¥804.97 |
100 | ¥14.44100 | ¥1,444.10 |
250 | ¥13.21780 | ¥3,304.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.37878 | ¥5,689.39 |
1,000 | ¥9.71220 | ¥9,712.20 |