7446632003 | |
---|---|
DigiKey Part Number | 732-1857-2-ND - Tape & Reel (TR) 732-1857-1-ND - Cut Tape (CT) 732-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446632003 |
Description | CMC 3.3MH 2.25A 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH 2 Line Common Mode Choke Surface Mount 2.25A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446632003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2.25A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥53.30300 | ¥533.03 |
50 | ¥50.75220 | ¥2,537.61 |
100 | ¥48.20190 | ¥4,820.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥44.37635 | ¥8,875.27 |