74456133 | |
---|---|
DigiKey Part Number | 732-1353-2-ND - Tape & Reel (TR) 732-1353-1-ND - Cut Tape (CT) 732-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456133 |
Description | FIXED IND 33UH 2.3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥16.17300 | ¥161.73 |
50 | ¥15.09780 | ¥754.89 |
100 | ¥14.02230 | ¥1,402.23 |
250 | ¥12.93864 | ¥3,234.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥11.85495 | ¥7,112.97 |