74438367068 | |
---|---|
DigiKey Part Number | 732-74438367068TR-ND - Tape & Reel (TR) 732-74438367068CT-ND - Cut Tape (CT) 732-74438367068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438367068 |
Description | WE-MAPI SMT POWER INDUCTOR 6,8 U |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.3 A 48.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.99300 | ¥159.93 |
50 | ¥14.71200 | ¥735.60 |
100 | ¥13.34090 | ¥1,334.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.37059 | ¥7,959.41 |