74437429203470 | |
---|---|
DigiKey Part Number | 732-11707-ND |
Manufacturer | |
Manufacturer Product Number | 74437429203470 |
Description | FIXED IND 47UH 12A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 12 A 19.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74437429203470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2920 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 25.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
50 | ¥67.97720 | ¥3,398.86 |
100 | ¥60.67050 | ¥6,067.05 |
270 | ¥55.16989 | ¥14,895.87 |