744252510

DigiKey Part Number
732-14099-2-ND - Tape & Reel (TR)
732-14099-1-ND - Cut Tape (CT)
732-14099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744252510
Description
CMC 51UH 500MA 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
500mA
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Height (Max)
0.098" (2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.85000¥21.85
10¥20.33500¥203.35
50¥18.55820¥927.91
100¥16.88340¥1,688.34
500¥15.74426¥7,872.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.80062¥22,200.93
Manufacturers Standard Package