7440650015 | |
---|---|
DigiKey Part Number | 732-1054-2-ND - Tape & Reel (TR) 732-1054-1-ND - Cut Tape (CT) 732-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440650015 |
Description | FIXED IND 1.5UH 7.2A 10 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440650015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥15.28700 | ¥152.87 |
50 | ¥13.38200 | ¥669.10 |
100 | ¥12.23260 | ¥1,223.26 |
500 | ¥11.46910 | ¥5,734.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.31972 | ¥10,319.72 |