744053221

DigiKey Part Number
732-4091-2-ND - Tape & Reel (TR)
732-4091-1-ND - Cut Tape (CT)
732-4091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053221
Description
FIXED IND 220UH 300MA 1.25OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.25Ohm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.81000¥12.81
10¥12.15900¥121.59
50¥11.54300¥577.15
100¥10.63990¥1,063.99
200¥10.03240¥2,006.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥7.71723¥3,086.89
800¥6.89624¥5,516.99
Manufacturers Standard Package