LM25019SDX/NOPB | |
---|---|
DigiKey Part Number | 296-LM25019SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM25019SDX/NOPBCT-ND - Cut Tape (CT) 296-LM25019SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25019SDX/NOPB |
Description | IC REG BUCK ADJ 100MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25019SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥14.82040 | ¥370.51 |
100 | ¥12.62830 | ¥1,262.83 |
250 | ¥11.85760 | ¥2,964.40 |
500 | ¥10.37522 | ¥5,187.61 |
1,000 | ¥8.59665 | ¥8,596.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥8.00376 | ¥36,016.92 |
9,000 | ¥7.70733 | ¥69,365.97 |