744052007 | |
---|---|
DigiKey Part Number | 732-744052007TR-ND - Tape & Reel (TR) 732-744052007CT-ND - Cut Tape (CT) 732-744052007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052007 |
Description | FIXED IND 7.5UH 1.35A 90MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core, Wirewound Inductor 1.35 A 90mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥12.15900 | ¥121.59 |
50 | ¥11.54300 | ¥577.15 |
100 | ¥10.06520 | ¥1,006.52 |
250 | ¥8.93228 | ¥2,233.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.17536 | ¥3,587.68 |
1,000 | ¥6.55963 | ¥6,559.63 |