74404086102 | |
---|---|
DigiKey Part Number | 732-10746-2-ND - Tape & Reel (TR) 732-10746-1-ND - Cut Tape (CT) 732-10746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404086102 |
Description | FIXED IND 1MH 480MA 2.35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 480 mA 2.35Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404086102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.35Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8065 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
50 | ¥8.67780 | ¥433.89 |
100 | ¥6.59250 | ¥659.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.55804 | ¥3,890.63 |