7427928801 | |
---|---|
DigiKey Part Number | 732-7427928801TR-ND - Tape & Reel (TR) 732-7427928801CT-ND - Cut Tape (CT) 732-7427928801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427928801 |
Description | WE-CBF SMT EMI SUPPRESSION FERRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 8A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.152" (3.85mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥9.65700 | ¥96.57 |
100 | ¥9.31730 | ¥931.73 |
500 | ¥8.97728 | ¥4,488.64 |
1,000 | ¥8.62873 | ¥8,628.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.94014 | ¥15,880.28 |