742792731 | |
---|---|
DigiKey Part Number | 732-2362-2-ND - Tape & Reel (TR) 732-2362-1-ND - Cut Tape (CT) 732-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792731 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792731 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
50 | ¥1.52180 | ¥76.09 |
100 | ¥1.40270 | ¥140.27 |
500 | ¥1.34320 | ¥671.60 |
1,000 | ¥1.27518 | ¥1,275.18 |
2,000 | ¥1.21568 | ¥2,431.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85862 | ¥8,586.20 |