74279266

DigiKey Part Number
732-4484-2-ND - Tape & Reel (TR)
732-4484-1-ND - Cut Tape (CT)
732-4484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279266
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.53000¥1.53
50¥1.52180¥76.09
100¥1.40270¥140.27
500¥1.34320¥671.60
1,000¥1.27518¥1,275.18
2,000¥1.21568¥2,431.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.85862¥3,434.48
Manufacturers Standard Package