74279228600 | |
---|---|
DigiKey Part Number | 732-6119-2-ND - Tape & Reel (TR) 732-6119-1-ND - Cut Tape (CT) 732-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279228600 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 5.1A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279228600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 5.1A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
50 | ¥2.39740 | ¥119.87 |
100 | ¥2.17630 | ¥217.63 |
250 | ¥1.98928 | ¥497.32 |
500 | ¥1.80226 | ¥901.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.64074 | ¥6,562.96 |